The HL9ER-122-MB is a high current power choke with a wirewound technology and 1200uH inductance. It has a 20% tolerance and is tested at 1KHz. The maximum DC current is 0.6A and the maximum saturation current is 0.79A. The maximum DC resistance is 1 ohm. The lead style is axial with a product length of 29mm and a product diameter of 12mm. The operating temperature range is from -55°C to 125°C.
RCD HL9ER-122-MB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 1200uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.79A |
| Max DC Resistance | 1Ohm |
| Minimum Self Resonant Frequency | 1M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9ER-122-MB to view detailed technical specifications.
No datasheet is available for this part.