The HL9ER-152-MB is a high current power choke with a wirewound technology and 1500uH inductance. It has a tolerance of 20% and is tested at 1KHz. The maximum DC current is 0.6A and the maximum saturation current is 0.7A. The maximum DC resistance is 1.2 ohms. The lead style is axial and the product dimensions are 29mm in length and 12mm in diameter. The operating temperature range is from -55 to 125 degrees Celsius.
RCD HL9ER-152-MB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 1500uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.7A |
| Max DC Resistance | 1.2Ohm |
| Minimum Self Resonant Frequency | 0.75M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9ER-152-MB to view detailed technical specifications.
No datasheet is available for this part.