This high current power choke features a wirewound technology with an inductance of 18kH and a tolerance of 10%. It has a maximum DC current rating of 0.16A and a maximum saturation current of 0.2A. The choke's maximum DC resistance is 14.8 and its minimum self resonant frequency is 0.2MHz. The device is available in an axial lead style with a product length of 29 and diameter of 12. It operates within a temperature range of -55 to 125 degrees Celsius.
RCD HL9ER-183-KBQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 18000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.16A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 14.8Ohm |
| Minimum Self Resonant Frequency | 0.2M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.