The HL9ER-183-MB is a high current power choke with a wirewound technology and 18,000uH inductance. It has a 20% tolerance and is tested at 1KHz. The maximum DC current is 0.16A, and the maximum saturation current is 0.2A. The maximum DC resistance is 14.8, and the minimum self resonant frequency is 200kHz. The choke is available in an axial lead style with a product length of 29mm and a product diameter of 12mm. It operates between -55°C and 125°C.
RCD HL9ER-183-MB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 18000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.16A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 14.8Ohm |
| Minimum Self Resonant Frequency | 0.2M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9ER-183-MB to view detailed technical specifications.
No datasheet is available for this part.