The HL9ER-221-JTQ is a high current power choke with a wirewound technology and 220uH inductance. It has a 5% tolerance and a maximum DC current of 1.6A. The choke is designed for use in applications where high current and low DC resistance are required, and it can operate over a temperature range of -55 to 125C. The HL9ER-221-JTQ is available in an axial lead package with a product length of 29mm and a product diameter of 12mm.
RCD HL9ER-221-JTQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.9A |
| Max DC Resistance | 0.16Ohm |
| Minimum Self Resonant Frequency | 2M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9ER-221-JTQ to view detailed technical specifications.
No datasheet is available for this part.