High Current Power Choke Wirewound 220uH 10% 1KHz 1.6A 0.16Ohm DCR AXL T/R
RCD HL9ER-221-KTQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.9A |
| Max DC Resistance | 0.16Ohm |
| Minimum Self Resonant Frequency | 2M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9ER-221-KTQ to view detailed technical specifications.
No datasheet is available for this part.