The HL9ER-270-JT is a high current power choke with a wirewound technology and 27uH inductance. It features a 5% tolerance and a maximum DC current of 4A. The choke has a minimum self resonant frequency of 9MHz and a maximum DC resistance of 0.027 ohms. It is designed for through-hole mounting with an axial lead style and has a product length of 29mm and diameter of 12mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
RCD HL9ER-270-JT technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 5.36A |
| Max DC Resistance | 0.027Ohm |
| Minimum Self Resonant Frequency | 9M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.