The HL9ER-271-KBQ is a high current power choke with a wirewound technology and 270uH inductance. It has a tolerance of 10% and a maximum DC current of 1.6A. The choke's maximum DC resistance is 0.2 ohms and its minimum self resonant frequency is 2M Hz. The product is available in an axial lead style with a length of 29mm and a diameter of 12mm. It operates over a temperature range of -55 to 125 degrees Celsius.
RCD HL9ER-271-KBQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 270uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.6A |
| Max DC Resistance | 0.2Ohm |
| Minimum Self Resonant Frequency | 2M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.