This high current power choke features a wirewound design with an inductance of 33uH and a tolerance of 5%. It has a maximum DC current rating of 4A and a maximum saturation current of 4.82A. The component has a minimum self resonant frequency of 9MHz and a maximum DC resistance of 0.032 ohms. It is designed for use in through-hole applications and has a product length of 29mm and a product diameter of 12mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
RCD HL9ER-330-JT technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 4.82A |
| Max DC Resistance | 0.032Ohm |
| Minimum Self Resonant Frequency | 9M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.