The HL9ER-331-JB is a high current power choke with a wirewound technology and 330uH inductance. It has a tolerance of 5% and is tested at 1K frequency. The maximum DC current is 1.6A and the maximum saturation current is 1.5A. The maximum DC resistance is 0.21 and the minimum self resonant frequency is 2M (typical). The lead style is axial and the product dimensions are 29mm in length and 12mm in diameter. The operating temperature range is from -55 to 125 degrees Celsius.
RCD HL9ER-331-JB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.21Ohm |
| Minimum Self Resonant Frequency | 2M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.