High Current Power Choke Wirewound 47uH 5% 1KHz 4A 0.035Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
RCD HL9ER-470-JT technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 3.98A |
| Max DC Resistance | 0.035Ohm |
| Minimum Self Resonant Frequency | 7M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.