The HL9ER-5R6-JT is a high current power choke from RCD with a wirewound technology and 5.6uH inductance. It has a tolerance of 5% and is tested at 1K frequency. The choke can handle a maximum DC current of 4A and a maximum saturation current of 12.6A. It also features a maximum DC resistance of 0.011 ohms and a minimum self resonant frequency of 29MHz. The product is available in an axial lead style with a length of 29mm and a diameter of 12mm. It operates within a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
RCD HL9ER-5R6-JT technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 5.6uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 12.6A |
| Max DC Resistance | 0.011Ohm |
| Minimum Self Resonant Frequency | 29M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.