The HL9ER-820-MB is a high current power choke with a wirewound technology and 82uH inductance. It has a tolerance of 20% and is tested at 1K frequency. The maximum DC current is 2A and the maximum saturation current is 3.1A. The maximum DC resistance is 0.06 ohms and the minimum self resonant frequency is 4M (typical). The choke is available in an axial lead style with a product length of 29 and a product diameter of 12. It operates between -55 and 125 degrees Celsius.
RCD HL9ER-820-MB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 3.1A |
| Max DC Resistance | 0.06Ohm |
| Minimum Self Resonant Frequency | 4M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9ER-820-MB to view detailed technical specifications.
No datasheet is available for this part.