Telecom Transformer 1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 16 Terminal PC Pin Thru-Hole
RCD LE1-75 technical specifications.
| Width | 7.82 |
| Length | 22.5 |
| Number of Functions | 3 |
| Manufacturer Series | LE |
| Height | 5.08 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.