The MCI1810-100KB is a 10uH surface mount RF molded inductor with a tolerance of 10%. It has a maximum DC current rating of 0.15A and a minimum quality factor of 30. The inductor operates within a temperature range of -40 to 105C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Protection Style | Molded |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.15A |
| Minimum Quality Factor | 30 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |