This 1812 wirewound inductor features a ferrite core, molded protection, and a minimum quality factor of 50. It operates over a temperature range of -40 to 105 degrees Celsius. The inductor has a maximum DC current rating of 0.33A and a maximum saturation current of 0.33A. Its inductance is 3.9uH with a tolerance of 10% and a minimum self-resonant frequency of 40M. The inductor's DC resistance is 0.9R.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.33A |
| Maximum Saturation Current | 0.33A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |