The MCI1812-4R7KTW is a wirewound inductor with a type of RF inductors, utilizing a wirewound technology and a molded protection style. It features a ferrite core material and a 4.7uH inductance value with a 10% tolerance. The inductor has a maximum DC current of 0.315A and a maximum saturation current of 0.315A. It also has a maximum DC resistance of 1 ohm and a minimum quality factor of 50. The inductor is available in a 1812 case size with dimensions of 4.8mm in length, 3.4mm in height, and 3.45mm in depth. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.315A |
| Maximum Saturation Current | 0.315A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 35MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |