This high frequency chip inductor features a single layer design with an inductance of 0.01uH and a tolerance of 20%. It has a maximum DC current of 0.1 and a maximum DC resistance of 1.1. The inductor's quality factor is a minimum of 11, and its self resonant frequency is at least 4500MHz. The inductor is available in a 0201 case size, measuring 0.63mm in length, 0.3mm in height, and 0.33mm in depth. It operates within a temperature range of -25 to 105 degrees Celsius.
RCD MHI0201-100MT technical specifications.
| Type | High Frequency Chip |
| Technology | Single Layer |
| Inductance | 0.01uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 11 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.3mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MHI0201-100MT to view detailed technical specifications.
No datasheet is available for this part.