Inductor RF Chip Single Layer 0.015uH 5% 100MHz 11Q-Factor 0.09A 1.5Ohm DCR 0201 T/R
RCD MHI0201-15NJT technical specifications.
| Type | RF Chip |
| Technology | Single Layer |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.09A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 11 |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.3mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.