This high frequency ceramic chip inductor features a 0.015uH inductance value with a tolerance of 5%. It operates within a temperature range of -55 to 125 degrees Celsius. The inductor is constructed with a ceramic core material and has a maximum DC current rating of 0.09A. Its maximum DC resistance is 1.5 ohms, and the minimum quality factor is 11. The device is available in a 0201 case size with dimensions of 0.63mm in length, 0.3mm in height, and 0.33mm in depth.
RCD MHI0201-15NJTW technical specifications.
| Type | High Frequency Chip |
| Technology | Thin Film |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.09A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 11 |
| Minimum Self Resonant Frequency | 3300MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.3mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.