The MHI0402-120MB is a high frequency chip inductor with a multi-layer technology and a 0.012uH inductance value. It has a 20% tolerance and is tested at 100MHz. The inductor can handle a maximum DC current of 0.25A and has a maximum DC resistance of 0.5 ohms. The minimum quality factor is 10 and the minimum self resonant frequency is 2900MHz. The inductor is available in a 0402 case size with a product length of 1.1mm and a height and depth of 0.55mm. It operates between -25 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD MHI0402-120MB technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.012uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 2900MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.