The MHI0603-100MT is a high frequency chip inductor with a multi-layer technology and 0.01uH inductance. It has a tolerance of 20% and is tested at 100MHz. The maximum DC current is 0.3A, and the maximum DC resistance is 0.26 ohms. The inductor has a minimum quality factor of 14 and a minimum self resonant frequency of 2850MHz. It is available in a 0603 case size with a product length of 1.75mm, height of 0.95mm, and product depth of 0.95mm. The operating temperature range is from -25 to 105 degrees Celsius.
RCD MHI0603-100MT technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.01uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.26Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 2850MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MHI0603-100MT to view detailed technical specifications.
No datasheet is available for this part.