The RCD MHI0603-120MB is a high frequency chip inductor with a multi-layer technology and 0.012uH inductance. It has a tolerance of 20% and is tested at 100MHz. The inductor can handle a maximum DC current of 0.3 and has a maximum DC resistance of 0.28. It has a minimum quality factor of 15 and a minimum self resonant frequency of 2700MHz. The inductor is available in a 0603 case size and measures 1.75 in length, 0.95 in height, and 0.95 in depth. It operates between -25 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD MHI0603-120MB technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.012uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 2700MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.