The MHI0603-15NJTW is a high frequency ceramic chip inductor with a type of multi-layer construction and a core material of ceramic. It has an inductance of 0.015uH and a tolerance of 5%. The inductor's maximum DC current is 0.3A and its maximum DC resistance is 0.32 ohms. The minimum quality factor is 15, typically, and the minimum self-resonant frequency is 2300MHz. The inductor is packaged in a 0603 case size with a product length of 1.75mm, a height of 0.95mm, and a product depth of 0.95mm. It operates over a temperature range of -55 to 125 degrees Celsius.
RCD MHI0603-15NJTW technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.32Ohm |
| Minimum Quality Factor | 15(Typ) |
| Minimum Self Resonant Frequency | 2300MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.