Inductor RF Chip Multi-Layer 0.033uH 10% 100MHz 17Q-Factor 0.3A 0.55Ohm DCR 0603 Bulk
RCD MHI0603-33NKB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 17 |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MHI0603-33NKB to view detailed technical specifications.
No datasheet is available for this part.