The MHI0603-R12KBW is a high frequency ceramic inductor from RCD, featuring a multi-layer technology and ceramic core material. It has an inductance of 0.12uH with a tolerance of 10% and a maximum DC current of 0.3A. The inductor's maximum DC resistance is 1.2 ohms. The component is designed for surface mount applications and has a case size of 0603. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 16(Typ) |
| Minimum Self Resonant Frequency | 500MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |