The MHI0805-121JT is a high frequency chip inductor with a multi-layer technology and 0.12uH inductance. It has a tolerance of 5% and a maximum DC current of 0.3. The inductor's maximum DC resistance is 0.95 and its minimum quality factor is 23. It has a minimum self resonant frequency of 650MHz. The inductor is available in an 0805 case size with a product length of 2.2mm, height of 1.05mm, and product depth of 1.45mm. It operates over a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.95Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 650MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |