The MHI0805-15NJT is a surface mount fixed inductor with a 0.015uH inductance and 5% tolerance. It operates at a maximum DC current of 0.3A and has a maximum DC resistance of 0.4 ohms. The inductor's quality factor is a minimum of 22. The component is packaged in an 0805 case size with a product length of 2.2mm, height of 1.05mm, and product depth of 1.45mm. The MHI0805-15NJT is designed to operate over a temperature range of -55°C to 125°C.
RCD MHI0805-15NJT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 22 |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.