The MHI0805-271SB is a high frequency chip inductor with a nominal inductance of 0.27uH and a tolerance of 0.3nH. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.95 ohms. The inductor's self resonant frequency is a minimum of 650MHz. It is available in an 0805 case size with dimensions of 2.2mm in length and 1.45mm in depth. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.27uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.95Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 650MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |