The MHI0805-271ST is a high frequency chip inductor with a type of multi-layer technology and an inductance of 0.27uH. It has a tolerance of 0.3nH and is tested at 50Mhz. The maximum DC current is 0.3A and the maximum DC resistance is 0.95. The minimum quality factor is 18 and the minimum self resonant frequency is 650Mhz. The inductor is packaged in an 0805 case size with dimensions of 2.2mm length, 1.05mm height, and 1.45mm depth. It operates between -25 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.27uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.95Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 650MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |