The MHI0805-33NKB is an 0805 multi-layer RF chip inductor with an inductance of 0.033uH and a tolerance of 10%. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.6R. The inductor is designed for surface mount applications and has a case size of 0805. It operates over a temperature range of -55 to 125 degrees Celsius.
RCD MHI0805-33NKB technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 24 |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MHI0805-33NKB to view detailed technical specifications.
No datasheet is available for this part.