The MHI0805-82NKBW is a high frequency ceramic inductor with a type of multi-layer construction and a core material of ceramic. It has an inductance of 0.082uH with a tolerance of 10%. The inductor's maximum DC current rating is 0.3A and its maximum DC resistance is 0.9 ohms. The minimum quality factor is 24 (typical) and the minimum self resonant frequency is 600M. The inductor is available in an 0805 case size with dimensions of 2.2mm in length, 1.45mm in height, and 1.45mm in depth. It operates over a temperature range of -55 to 125 degrees Celsius.
RCD MHI0805-82NKBW technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 24(Typ) |
| Minimum Self Resonant Frequency | 600MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MHI0805-82NKBW to view detailed technical specifications.
No datasheet is available for this part.