The MHI0805-R10KTW is a high frequency ceramic inductor with a type of multi-layer construction and a core material of ceramic. It has an inductance of 0.1uH with a tolerance of 10% and is tested at a frequency of 100M. The maximum DC current is 0.3A and the maximum DC resistance is 0.9 ohms. The inductor is available in an 0805 case size with a product length of 2.2mm, height of 1.45mm, and product depth of 1.45mm. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 23(Typ) |
| Minimum Self Resonant Frequency | 600MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |