The MHI0805-R12JBW is a high frequency ceramic inductor with a core material of ceramic and a multi-layer technology. It has an inductance of 0.12uH with a tolerance of 5% and is tested at a frequency of 100MHz. The inductor has a maximum DC current of 0.3A and a maximum DC resistance of 0.95 ohms. It has a minimum quality factor of 22 and a minimum self resonant frequency of 500MHz. The inductor is available in an 0805 case size with a product length of 2.2mm, height of 1.45mm, and product depth of 1.45mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.95Ohm |
| Minimum Quality Factor | 22(Typ) |
| Minimum Self Resonant Frequency | 500MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |