The MHI0805-R12SB is a surface mount fixed inductor with a multi-layer technology and a 0.12uH inductance value. It has a tolerance of 0.25% and is tested at 100Mhz. The inductor has a maximum DC current of 0.3A and a maximum DC resistance of 0.95 ohms. The minimum quality factor is 22. The inductor is available in an 0805 case size with dimensions of 2.2mm in length and 1.45mm in depth. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.12uH |
| Tolerance | 0.25% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.95Ohm |
| Minimum Quality Factor | 22 |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |