This is a surface mount general purpose inductor with a nominal inductance of 10uH and a DC resistance of 2.55 ohms. It has a maximum rated current of 15A and operates over a temperature range of -25C to 105C. The inductor is shielded and has a self resonance frequency of 17. It is part of the MLI series from RCD and has a minimum quality factor of 30 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
RCD MLI0603-100-MTW technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.55 |
| Rated Current-Max | 15 |
| Test Frequency | 2 |
| Self Resonance Frequency | 17 |
| Manufacturer Series | MLI |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.