This is a 10uH shielded ceramic inductor from RCD, featuring a multi-layer technology and a ceramic core material. It has a maximum DC current of 0.015A and a maximum DC resistance of 2.55 ohms. The inductor is designed for surface mount applications and has a case size of 0603. It operates within a temperature range of -25C to 105C.
Checking distributor stock and pricing after the page loads.
RCD MLI0603-100-SBW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 10uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 2.55Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 17MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.85mm |
| Product Depth | 0.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.