This is a shielded ceramic RF inductor with a 1uH inductance value and 20% tolerance, tested at 10MHz. It has a maximum DC current rating of 0.025A and a maximum DC resistance of 0.6 ohms. The inductor has a minimum quality factor of 30 and a minimum self-resonant frequency of 70MHz. It is available in a 0603 case size with a product length of 1.75mm and a height and depth of 0.85mm. Operating temperature range is from -25 to 105 degrees Celsius.
RCD MLI0603-1R0-MT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.85mm |
| Product Depth | 0.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI0603-1R0-MT to view detailed technical specifications.
No datasheet is available for this part.