This is a shielded ceramic RF inductor with a type of multi-layer technology. It has a core material of ceramic and a protection style of shielded. The inductance is 2.2uH with a tolerance of 5%. The maximum DC current is 0.015A and the maximum DC resistance is 1.15 ohms. The minimum quality factor is 30 and the minimum self resonant frequency is 45MHz. It is available in a 0603 case size with a product length of 1.75mm and a height of 0.85mm. The operating temperature range is from -25 to 105 degrees Celsius.
RCD MLI0603-2R2-JBW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 2.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1.15Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.85mm |
| Product Depth | 0.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI0603-2R2-JBW to view detailed technical specifications.
No datasheet is available for this part.