This is a 3.9uH shielded RF ceramic inductor with a 5% tolerance, suitable for surface mount applications. It has a maximum DC current of 0.015A and a maximum DC resistance of 1.7 ohms. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 36MHz. It operates over a temperature range of -25 to 105 degrees Celsius.
RCD MLI0603-3R9-JTW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 3.9uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 36MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.85mm |
| Product Depth | 0.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI0603-3R9-JTW to view detailed technical specifications.
No datasheet is available for this part.