The MLI0603-3R9-MTW is a shielded ceramic RF inductor with a 3.9uH inductance and 20% tolerance. It operates at a maximum DC current of 0.015A and has a maximum DC resistance of 1.7 ohms. The inductor is tested at a frequency of 10Mhz and has a minimum quality factor of 30. It is available in a 0603 case size with a product length of 1.75mm and a height and depth of 0.85mm. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD MLI0603-3R9-MTW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 36MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.85mm |
| Product Depth | 0.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |