The MLI0603-5R6-KB is a shielded ceramic RF inductor from RCD. It features a multi-layer technology and a 5.6uH inductance with a 10% tolerance. The inductor has a maximum DC current of 0.015A and a maximum DC resistance of 1.55R. It also has a minimum quality factor of 30 and a minimum self resonant frequency of 22Mhz. The inductor is available in a 0603 case size and has a height and product depth of 0.85mm. It operates over a temperature range of -25 to 105 degrees Celsius.
RCD MLI0603-5R6-KB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1.55Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.85mm |
| Product Depth | 0.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.