The MLI0603-5R6-MB is a shielded ceramic RF inductor with a 5.6 microhenry inductance and 20% tolerance. It operates over a temperature range of -25 to 105 degrees Celsius. The inductor has a maximum DC current of 15mA and a maximum DC resistance of 1.55 ohms. It is designed for surface mount applications and has a case size of 0603.
RCD MLI0603-5R6-MB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1.55Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.85mm |
| Product Depth | 0.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.