This is a shielded RF inductor from RCD with a ceramic core and a multi-layer technology. It has a nominal inductance of 0.12uH and a tolerance of 5%. The inductor is designed to operate at a frequency of 25MHz and can handle a maximum DC current of 50mA. It measures 1.75mm in length and 0.85mm in height and depth, making it suitable for surface mount applications. The inductor can operate over a temperature range of -25 to 105 degrees Celsius.
RCD MLI0603-R12-JB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 205MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.85mm |
| Product Depth | 0.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.