The MLI0603-R12-KT is a shielded RF inductor from RCD with a ceramic core, featuring an inductance of 0.12uH and a tolerance of 10%. It has a maximum DC current rating of 0.05 and a maximum DC resistance of 0.5. The inductor is designed for surface mount applications and has a case size of 0603. It operates within a temperature range of -25 to 105°C.
RCD MLI0603-R12-KT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 205MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.85mm |
| Product Depth | 0.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.