The MLI0603-R12-SB is a shielded ceramic RF inductor with a type of multi-layer construction. It has an inductance of 0.12uH and a tolerance of 0.3nH, with a maximum DC current of 0.05A and a maximum DC resistance of 0.5 ohms. The inductor is tested at a frequency of 25M and has a minimum quality factor of 15 and a minimum self-resonant frequency of 205M. The component is available in a 0603 case size with a product length of 1.75mm, height of 0.85mm, and product depth of 0.85mm. It operates over a temperature range of -25 to 105C.
RCD MLI0603-R12-SB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 205MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.85mm |
| Product Depth | 0.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.