The MLI0603-R18-JB is a shielded RF inductor from RCD, featuring a ceramic core and a 0603 case size. It has an inductance of 0.18uH with a tolerance of 5%, and a maximum DC current of 0.05A. The inductor's maximum DC resistance is 0.6 ohms, and it has a minimum quality factor of 15. It operates over a temperature range of -25 to 105 degrees Celsius.
RCD MLI0603-R18-JB technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 165MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.85mm |
| Product Depth | 0.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI0603-R18-JB to view detailed technical specifications.
No datasheet is available for this part.