The MLI0603-R18-MT is a shielded ceramic RF inductor with a 0.18uH inductance and 20% tolerance. It operates at a minimum frequency of 25MHz and has a maximum DC current of 0.05A and maximum DC resistance of 0.6 ohms. The inductor is constructed with a ceramic core material and has a minimum quality factor of 15 and minimum self-resonant frequency of 165MHz. It is available in a 0603 case size with a product length of 1.75mm, height of 0.85mm, and product depth of 0.85mm. The operating temperature range is from -25 to 105 degrees Celsius.
RCD MLI0603-R18-MT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 165MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.85mm |
| Product Depth | 0.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI0603-R18-MT to view detailed technical specifications.
No datasheet is available for this part.