The MLI0603-R22-JT is a shielded RF inductor with a ceramic core and multi-layer technology. It has an inductance of 0.22uH with a tolerance of 5% and is tested at a frequency of 25MHz. The inductor can handle a maximum DC current of 50mA and has a maximum DC resistance of 0.8 ohms. It is designed for surface mount applications and has a case size of 0603. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.85mm |
| Product Depth | 0.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |