This is a shielded ceramic RF inductor with a type of multi-layer technology and a core material of ceramic. It has an inductance of 10uH with a tolerance of 20%. The inductor is designed for surface mount applications and has a case size of 0805. The operating temperature range is from -25C to 105C.
Checking distributor stock and pricing after the page loads.
RCD MLI0805-100-MTW technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1.15Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 24MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.